Phoenix Contact Variable Speed Starter, 0.25 kW, 1 Phase, 110 → 240 V, 3.5 A, CSS Series

Subtotal (1 unit)*

£205.58

(exc. VAT)

£246.70

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£205.58

*price indicative

RS Stock No.:
252-5405
Mfr. Part No.:
1201520
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Power Rating

0.25 kW

Phase

1

Supply Voltage

110 → 240 V

Current Rating

3.5 A

Series

CSS

Output Frequency

0 → 500Hz

COO (Country of Origin):
TW
The Phoenix Contact Speed starter is used to control motor speed. It have STO function which provides emergency stop capabilities up to SIL3/PLe when used with a suitable safety relay or PLC. This is 1 phase starter and output frequency range is 0 to 500 Hz.

Power rating is 0.25 KW
Operating temperature range is -20 °C to 55 °C
Fan cooling

Related links