Phoenix Contact VARIOFACE Series Interface Module, DIN Rail, 1A
- RS Stock No.:
- 857-2112
- Mfr. Part No.:
- 2322294
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
£50.67
(exc. VAT)
£60.80
(inc. VAT)
FREE delivery for orders over £50.00
Stocked by manufacturer
- Ready to ship from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £50.67 |
| 5 - 9 | £49.14 |
| 10 + | £47.06 |
*price indicative
- RS Stock No.:
- 857-2112
- Mfr. Part No.:
- 2322294
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Interface Module | |
| Wire Size | 24AWG | |
| Current | 1A | |
| Mount Type | DIN Rail | |
| Test Proof Voltage | 0.6kV | |
| Voltage | 60V | |
| Cable CSA | 0.2, 4mm² | |
| Minimum Operating Temperature | -20°C | |
| Depth | 56mm | |
| Standards/Approvals | IEC 60664, DIN EN 50178, cUL, UL | |
| Width | 50mm | |
| Length | 65.5mm | |
| Series | VARIOFACE | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Interface Module | ||
Wire Size 24AWG | ||
Current 1A | ||
Mount Type DIN Rail | ||
Test Proof Voltage 0.6kV | ||
Voltage 60V | ||
Cable CSA 0.2, 4mm² | ||
Minimum Operating Temperature -20°C | ||
Depth 56mm | ||
Standards/Approvals IEC 60664, DIN EN 50178, cUL, UL | ||
Width 50mm | ||
Length 65.5mm | ||
Series VARIOFACE | ||
- COO (Country of Origin):
- US
VARIOFACE interface module, for 8 channels, each with an additional terminal block per signal for a common plus potential
Related links
- Phoenix Contact VARIOFACE Series Interface Module 1A
- Phoenix Contact VARIOFACE Series Female Interface Module 1A
- Phoenix Contact VARIOFACE Series Interface Module DIN Rail, 1A
- Phoenix Contact VARIOFACE Series Interface Module DIN Rail, 1A
- Phoenix Contact VARIOFACE Series Male Interface Module DIN Rail, 1A
- Phoenix Contact VARIOFACE Series Male Interface Module 1A
- Phoenix Contact VARIOFACE Series 20-Contact Male Interface Module DIN Rail, 1A
- Phoenix Contact VARIOFACE Module Series Male Interface Module 1A
