Phoenix Contact 50-Contact Male Interface Module, IDC, FLK Connector, DIN Rail, 1A
- RS Stock No.:
- 802-8012
- Mfr. Part No.:
- 2900463
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£87.93
(exc. VAT)
£105.52
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £87.93 |
*price indicative
- RS Stock No.:
- 802-8012
- Mfr. Part No.:
- 2900463
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Interface Module | |
| Gender | Male | |
| Wire Size | 12, 24AWG | |
| Current | 1A | |
| Orientation | Straight | |
| Number of Contacts | 50 | |
| Connector Type | IDC, FLK | |
| Mount Type | DIN Rail | |
| Voltage | 60V dc | |
| Cable CSA | 0.2, 2.5mm² | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Width | 131.5mm | |
| Standards/Approvals | No | |
| Depth | 56mm | |
| Length | 65.5mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Interface Module | ||
Gender Male | ||
Wire Size 12, 24AWG | ||
Current 1A | ||
Orientation Straight | ||
Number of Contacts 50 | ||
Connector Type IDC, FLK | ||
Mount Type DIN Rail | ||
Voltage 60V dc | ||
Cable CSA 0.2, 2.5mm² | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Width 131.5mm | ||
Standards/Approvals No | ||
Depth 56mm | ||
Length 65.5mm | ||
- COO (Country of Origin):
- US
FLK50 Varioface Passive Interface Module
Phoenix Contact FLK50 passive interface modules for interlinking a selection of well known ranges including Siemens Simatic, Modicon TSX Quantum. This also includes series-specific labelling to uniform installation
Screw termination
Integration with applications made simple thanks to series-specific contact labelling
Standards
IEC 60664
IEC 62103
DIN EN 50178
IEC 62103
DIN EN 50178
Related links
- Phoenix Contact 50-Contact Male Interface Module FLK Connector 1A
- Phoenix Contact 14-Contact Male Interface Module FLK Connector 1A
- Phoenix Contact FLKM Series 16-Contact Male Interface Module FLK Connector 1A
- Phoenix Contact VARIOFACE Series 4-Contact Female Interface Module FLK Connector 1A
- Phoenix Contact VARIOFACE Series 14-Contact Female Interface Module FLK Connector 1A
- Phoenix Contact VARIOFACE Professional Series 2-Contact Female Interface Module FLK Connector 1A
- Phoenix Contact 50-Contact Male Interface Module DIN Rail, 1A
- RS PRO 50-Contact Male Interface Module DIN Rail, 1A
