Phoenix Contact 37-Contact Male Interface Module, D-Sub Connector, DIN Rail, 2.5A
- RS Stock No.:
- 802-7955
- Mfr. Part No.:
- 2322171
- Brand:
- Phoenix Contact
Image representative of range
Subtotal (1 unit)*
£133.45
(exc. VAT)
£160.14
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £133.45 |
*price indicative
- RS Stock No.:
- 802-7955
- Mfr. Part No.:
- 2322171
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Gender | Male | |
| Product Type | Interface Module | |
| Wire Size | 12, 24AWG | |
| Current | 2.5A | |
| Orientation | Straight | |
| Number of Contacts | 37 | |
| Connector Type | D-Sub | |
| Mount Type | DIN Rail | |
| Voltage | 24V dc | |
| Minimum Operating Temperature | -20°C | |
| Cable CSA | 0.2, 2.5mm² | |
| Maximum Operating Temperature | 50°C | |
| Width | 72.7mm | |
| Depth | 62mm | |
| Standards/Approvals | No | |
| Length | 69mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Gender Male | ||
Product Type Interface Module | ||
Wire Size 12, 24AWG | ||
Current 2.5A | ||
Orientation Straight | ||
Number of Contacts 37 | ||
Connector Type D-Sub | ||
Mount Type DIN Rail | ||
Voltage 24V dc | ||
Minimum Operating Temperature -20°C | ||
Cable CSA 0.2, 2.5mm² | ||
Maximum Operating Temperature 50°C | ||
Width 72.7mm | ||
Depth 62mm | ||
Standards/Approvals No | ||
Length 69mm | ||
- COO (Country of Origin):
- US
Phoenix Contact VARIOFACE D-sub interface module
The VARIOFACE D-sub interface modules from Phoenix Contact are DIN rail mounted, plug-in D-sub modules that are designed to be slotted onto an NS35 rail. These interface modules have a 1:1 connection, feature screw connection terminal blocks and not to mention, adhere to the standard IEC 60603-13. The VARIOFACE devices come in a variety of positions from 9 up to 50 to suit all your needs.
This VARIOFACE module will allow you to connect to your other Phoenix Contact peripherals such as high pos connectors from the VIP & UMK range while also allowing effortless connection to FMK, FLMK and similar cabinet wiring technologies.
Features and benefits:
Complete Line:
The VARIOFACE series is apart of Phoenix Contacts vast and comprehensive portfolio. Complete line is a solution from Phoenix Contact that gives you a full range of products that all go hand-in-hand to make a perfect control cabinet. It covers all bases from connections, switching and measuring all the way to controlling, supplying and automation. Choosing complete line products makes it far more efficient to get a cabinet working.
Related links
- Phoenix Contact 37-Contact Male Interface Module DIN Rail, 2.5A
- Phoenix Contact FLKM-D37 SUB/S Series 37-Contact Male Interface Module DIN Rail, 2.5A
- Phoenix Contact 37-Contact Female Interface Module DIN Rail, 2.5A
- Phoenix Contact UM Series 37-Contact Female Interface Module DIN Rail, 2.5A
- Phoenix Contact 37-Contact Female Interface Module DIN Rail, 3A
- Phoenix Contact FLKM-D37 SUB/B Series 37-Contact Female Interface Module DIN Rail, 2.5A
- Phoenix Contact 37-Contact Male Interface Module Rear, 50A
- Phoenix Contact UM-D37M/16RSC-24DC/DO/C3/R Series 37-Contact Female Interface Module DIN Rail, 3A
