Phoenix Contact 50-Contact Male Interface Module, Flat Ribbon Cable Connector, DIN Rail, 1A
- RS Stock No.:
- 292-9688
- Mfr. Part No.:
- 2962696
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£92.38
(exc. VAT)
£110.86
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £92.38 |
*price indicative
- RS Stock No.:
- 292-9688
- Mfr. Part No.:
- 2962696
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Gender | Male | |
| Product Type | Interface Module | |
| Wire Size | 16, 26AWG | |
| Current | 1A | |
| Orientation | Straight | |
| Number of Contacts | 50 | |
| Connector Type | Flat Ribbon Cable | |
| Mount Type | DIN Rail | |
| Test Proof Voltage | 500V ac | |
| Voltage | 50, 60V ac | |
| Cable CSA | 0.14, 1.5mm² | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Depth | 45mm | |
| Standards/Approvals | No | |
| Width | 53mm | |
| Length | 110mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Gender Male | ||
Product Type Interface Module | ||
Wire Size 16, 26AWG | ||
Current 1A | ||
Orientation Straight | ||
Number of Contacts 50 | ||
Connector Type Flat Ribbon Cable | ||
Mount Type DIN Rail | ||
Test Proof Voltage 500V ac | ||
Voltage 50, 60V ac | ||
Cable CSA 0.14, 1.5mm² | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Depth 45mm | ||
Standards/Approvals No | ||
Width 53mm | ||
Length 110mm | ||
- COO (Country of Origin):
- DE
Varioface Compact-Line Modules for HE 10 connectors
These Varioface Compact-Line modules for D-Sub connectors have the same properties as standard Varioface modules but are smaller.
Due to their low-profile mount of just 45 mm, they guarantee a high density in the cabinet and thus account for the trend towards miniaturisation. This significantly reduces the cabinet volume and, consequently, all related costs.
These modules are equipped with HE 10 20- to 50-pin male connectors and screw-connection terminal blocks for conductor cross-sections up to 1.5 mm2.
They are supplied with long and short safety stops for the HE 10 locking connector.
Related links
- Phoenix Contact 50-Contact Male Interface Module DIN Rail, 1A
- Phoenix Contact VARIOFACE Series 50-Contact Male Interface Module DIN Rail, 1A
- Phoenix Contact 50-Contact Female Interface Module DIN Rail, 1A
- RS PRO 50-Contact Male Interface Module DIN Rail, 1A
- Phoenix Contact 50-Contact Male Interface Module FLK Connector 1A
- RS PRO 40-Contact Male Interface Module DIN Rail, 1A
- RS PRO 26-Contact Male Interface Module DIN Rail, 1A
- Phoenix Contact 64-Contact Male Interface Module DIN Rail, 1A
