Phoenix Contact Male Interface Module, Rail, 30A
- RS Stock No.:
- 207-3041
- Mfr. Part No.:
- 2903799
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£51.51
(exc. VAT)
£61.81
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 1 unit(s) shipping from 06 April 2026
- Plus 2 unit(s) shipping from 21 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £51.51 |
*price indicative
- RS Stock No.:
- 207-3041
- Mfr. Part No.:
- 2903799
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Interface Module | |
| Gender | Male | |
| Wire Size | 10, 24AWG | |
| Current | 30A | |
| Orientation | Straight | |
| Mount Type | Rail | |
| Voltage | 250V | |
| Cable CSA | 0.25, 4mm² | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Depth | 63mm | |
| Width | 67.3mm | |
| Standards/Approvals | cULus Recognised, cUL Recognised, EAC, UL Recognised, CSA | |
| Length | 75.8mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Interface Module | ||
Gender Male | ||
Wire Size 10, 24AWG | ||
Current 30A | ||
Orientation Straight | ||
Mount Type Rail | ||
Voltage 250V | ||
Cable CSA 0.25, 4mm² | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Depth 63mm | ||
Width 67.3mm | ||
Standards/Approvals cULus Recognised, cUL Recognised, EAC, UL Recognised, CSA | ||
Length 75.8mm | ||
- COO (Country of Origin):
- US
The Phoenix Contact VARIOFACE module with two equipotential busbars for potential distribution. It has nominal voltage 250V AC/DC and current 30A.
Ambient temperature -20 to 50 °C
Pollution degree 2
Overvoltage category III
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- Phoenix Contact VIP-3/PT/PDM-2/48 Series Male Interface Module 30A
- Phoenix Contact VIP-2SC/PDM-2/48 Series 4-Contact Male Interface Module 30A
- Phoenix Contact FLKM-D15 SUB/S Series 15-Contact Male Interface Module DIN Rail, 2.5A
- Phoenix Contact VARIOFACE Series 16-Contact Male Interface Module 50mA
- Phoenix Contact VARIOFACE Series 50-Contact Male Interface Module DIN Rail, 75A
- Phoenix Contact VARIOFACE Series 25-Contact Male Interface Module DIN Rail, 2A
- Phoenix Contact 40-Contact Male Interface Module DIN Rail, 1A
- Phoenix Contact 34-Contact Male Interface Module DIN Rail, 1A
