- RS Stock No.:
- 219-3193
- Mfr. Part No.:
- MW9091
- Brand:
- Sefram
Discontinued product
- RS Stock No.:
- 219-3193
- Mfr. Part No.:
- MW9091
- Brand:
- Sefram
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The Sefram MW series insulation tester. It can measure maximum insulation of 22 giga ohm.
Compact, robust and shockproof housing, with protective holster
LCD display with backlight
Measurement of TRMS AC voltages up to 600V DC
LCD display with backlight
Measurement of TRMS AC voltages up to 600V DC
Specifications
Attribute | Value |
---|---|
Model Number p | 9091 |
Tester Type | Insulation Multimeter |
Minimum Test Voltage | 50V |
Maximum Test Voltage | 1000V |
Display Type | LCD |
Safety Category | 600V CAT IV, 1000V CAT III |