AD8250ARMZ Analog Devices, Instrumentation Amplifier, 70μV Offset 10MHz, 10-Pin MSOP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
709-5074
Mfr. Part No.:
AD8250ARMZ
Brand:
Analog Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Analog Devices

Power Supply Type

Dual

Package Type

MSOP

Mounting Type

Surface Mount

Pin Count

10

Typical Dual Supply Voltage

±12 V, ±9 V

Rail to Rail

No

Maximum Input Offset Voltage

70µV

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Minimum CMRR

80dB

Typical Gain Bandwidth Product

10MHz

Length

3mm

Height

0.85mm

Width

3mm

Dimensions

3 x 3 x 0.85mm

Differential Amplifiers, Analog Devices


Differential Amplifiers by Analog Devices are integrated and optimised for differential signalling applications. These speciality amplifiers have inherent common mode rejection properties that provide a low harmonic distortion with an output gain and phase matching. Applications include driving or receiving signals over long cable lengths, driving a balanced ADC input and looking for complementary outputs.

The Analog Devices instrumentation amplifier with digitally programmable gains that has GO input impedance, low output noise, and low distortion making it suitable for interfacing with sensors and driving high sample rate analogue-to-digital converters (ADCs).

10 lead MSOP small package
High CMRR 98dB
10 ppm/°C gain drift
615ns to 0.001% settling time


Differential Amplifiers, Analog Devices