Analog Devices, Thermocouple Amplifier 15kHz, 5 V, 14-Pin CDIP
- RS Stock No.:
- 106-7014
- Mfr. Part No.:
- AD595CQ
- Brand:
- Analog Devices
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 106-7014
- Mfr. Part No.:
- AD595CQ
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Power Supply Type | Dual, Single | |
| Package Type | CDIP | |
| Mounting Type | Through Hole | |
| Typical Single Supply Voltage | 5 V | |
| Pin Count | 14 | |
| Typical Dual Supply Voltage | ±15V | |
| Minimum Operating Temperature | -55 °C | |
| Maximum Operating Temperature | +125 °C | |
| Typical Gain Bandwidth Product | 15kHz | |
| Length | 19.55mm | |
| Height | 3.76mm | |
| Dimensions | 19.55 x 6.6 x 3.76mm | |
| Width | 6.6mm | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Power Supply Type Dual, Single | ||
Package Type CDIP | ||
Mounting Type Through Hole | ||
Typical Single Supply Voltage 5 V | ||
Pin Count 14 | ||
Typical Dual Supply Voltage ±15V | ||
Minimum Operating Temperature -55 °C | ||
Maximum Operating Temperature +125 °C | ||
Typical Gain Bandwidth Product 15kHz | ||
Length 19.55mm | ||
Height 3.76mm | ||
Dimensions 19.55 x 6.6 x 3.76mm | ||
Width 6.6mm | ||
Non Compliant
AD595...AD597 Thermocouple Amplifiers, Analog Devices
The AD594/595/596/597 series of type J/K thermocouple amplifiers are a combination of an instrumentation amplifier and thermocouple cold junction compensator roviding an output of 10mV/°C.
AD594 for type J thermocouples, optimised operating temperature range 0°C to 50°C
AD595 for type K thermocouples, optimised operating temperature range 0°C to 50°C
AD596 for type J thermocouples, optimised operating temperature range 25°C to 100°C
AD597 for type K thermocouples, optimised operating temperature range 25°C to 100°C
All versions have a measurement range equal to the full range of the relevant thermocouple type.
AD594 for type J thermocouples, optimised operating temperature range 0°C to 50°C
AD595 for type K thermocouples, optimised operating temperature range 0°C to 50°C
AD596 for type J thermocouples, optimised operating temperature range 25°C to 100°C
AD597 for type K thermocouples, optimised operating temperature range 25°C to 100°C
All versions have a measurement range equal to the full range of the relevant thermocouple type.
Thermocouple Amplifiers
