- RS Stock No.:
- 407-3917
- Mfr. Part No.:
- MS99-32-28GS
- Brand:
- Takachi Electric Industrial
In stock for delivery within 1 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£109.11
(exc. VAT)
£130.93
(inc. VAT)
Units | Per unit |
1 - 4 | £109.11 |
5 + | £106.05 |
- RS Stock No.:
- 407-3917
- Mfr. Part No.:
- MS99-32-28GS
- Brand:
- Takachi Electric Industrial
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Metal Case, MS Series
Cleverly designed assembly-style system case
Flat panels slot into frame
Front and rear panels can be machined together easily
Grey / light grey paint
Flat panels slot into frame
Front and rear panels can be machined together easily
Grey / light grey paint
Note
160 x 230 mm top panel does not contain heat-dissipation holes.
Specifications
Attribute | Value |
---|---|
Body Material | Aluminium, Steel |
External Length | 280 mm |
External Width | 320 mm |
External Height | 99 mm |
External Dimensions | 280 x 320 x 99mm |
Colour | Grey |
Series | MS |
Ventilated | Yes |
Weight | 2.8kg |