IP44 3P+E straight free socket 32A 400V
- RS Stock No.:
- 665-5066
- Brand:
- RS PRO
Image representative of range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£21.48
(exc. VAT)
£25.78
(inc. VAT)
- RS Stock No.:
- 665-5066
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
Product Details
Free Sockets - Straight
These Scame Free Sockets are attached to a cable free end, rather than hard mounted, and are for use in industrial applications. The outer casing of these straight sockets is made from engineering plastic and has a cable gland design to provide external clamping. These robust industrial plugs conform to the latest requirements of British and European standards.
Cable gland design provides external clamping
IP44 rating
Halogen free
IP44 rating
Halogen free
Related links
- IP44 3P+E straight free socket,32A 400V
- IP44 3PN+E straight free socket 32A 400V
- IP44 3PN+E straight free socket,32A 400V
- IP44 3P+E straight free socket,16A 400V
- IP44 3P+E straight free socket 16A 400V
- IP44 2P+E straight free socket,32A 230V
- IP44 2P+E straight free socket,32A 110V
- IP44 2P+E straight free socket 32A 110V

