RS PRO IP44 Red Cable Mount 3P+N+E Industrial Power Plug, Rated At 16A, 346 → 415 V
- RS Stock No.:
- 665-5035
- Brand:
- RS PRO
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£15.40
(exc. VAT)
£18.48
(inc. VAT)
- RS Stock No.:
- 665-5035
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Current Rating | 16A | |
| Plug/Socket | Plug | |
| Pole Format | 3P+N+E | |
| Voltage Rating | 346 → 415 V | |
| Mounting Type | Cable Mount | |
| Gender | Male | |
| Body Orientation | Straight | |
| IP Rating | IP44 | |
| Colour | Red | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Current Rating 16A | ||
Plug/Socket Plug | ||
Pole Format 3P+N+E | ||
Voltage Rating 346 → 415 V | ||
Mounting Type Cable Mount | ||
Gender Male | ||
Body Orientation Straight | ||
IP Rating IP44 | ||
Colour Red | ||
Free Plugs - Straight
Scame cable mounting free plugs for use in industrial applications. The outer casing of these straight plugs is made from engineering plastic and has a cable gland design to provide external clamping. These robust industrial plugs conform to the latest requirements of British and European standards.
Cable gland design provides external clamping
IP44 rating
Halogen free
IP44 rating
Halogen free
Related links
- RS PRO IP44 Red Cable Mount 3P+N+E Industrial Power Plug 346 → 415 V
- Scame IP44 Red Surface Mount 3P + N + E Industrial Power Socket 346 → 415 V
- RS PRO IP44 Red Cable Mount 3PN+E Industrial Power Plug 346 → 415 V
- Scame IP66 Red Cable Mount 3P + N + E Power Connector Plug ATEX Rated At 16A, 346 → 415 V
- RS PRO IP44 Red Cable Mount 3P + N + E Industrial Power Plug 380 → 415 V
- Legrand Rated At 32A, 415 V
- Legrand Rated At 16A, 415 V
- Scame IP66 Red Cable Mount 3P + N + E Power Connector Plug ATEX Rated At 125A, 346 → 415 V

