RS PRO IP44 Red Cable Mount 3P+E Industrial Power Plug, Rated At 32A, 380 → 415 V
- RS Stock No.:
- 665-5031
- Brand:
- RS PRO
Image representative of range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£14.94
(exc. VAT)
£17.93
(inc. VAT)
- RS Stock No.:
- 665-5031
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Current Rating | 32A | |
| Plug/Socket | Plug | |
| Pole Format | 3P+E | |
| Voltage Rating | 380 → 415 V | |
| Mounting Type | Cable Mount | |
| Gender | Male | |
| Body Orientation | Straight | |
| IP Rating | IP44 | |
| Colour | Red | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Current Rating 32A | ||
Plug/Socket Plug | ||
Pole Format 3P+E | ||
Voltage Rating 380 → 415 V | ||
Mounting Type Cable Mount | ||
Gender Male | ||
Body Orientation Straight | ||
IP Rating IP44 | ||
Colour Red | ||
Free Plugs - Straight
Scame cable mounting free plugs for use in industrial applications. The outer casing of these straight plugs is made from engineering plastic and has a cable gland design to provide external clamping. These robust industrial plugs conform to the latest requirements of British and European standards.
Cable gland design provides external clamping
IP44 rating
Halogen free
IP44 rating
Halogen free
Related links
- RS PRO IP44 Red Cable Mount 3P+E Industrial Power Plug 380 → 415 V
- RS PRO IP44 Red Cable Mount 3P + E Industrial Power Socket 380 → 415 V
- RS PRO IP44 Red Cable Mount 3P + E Industrial Power Plug 380 → 415 V
- RS PRO IP44 Red Wall Mount 3P + E Industrial Power Socket 380 → 415 V
- RS PRO IP44 Red Panel Mount 3P + E Industrial Power Socket 380 → 415 V
- RS PRO IP44 Red Panel Mount 3P + N + E Industrial Power Plug 380 → 415 V
- RS PRO IP67 Red Cable Mount 3P + E Industrial Power Plug 380 → 415 V
- RS PRO IP44 Red Wall Mount 3P + N + E Industrial Power Socket 380 → 415 V

