Phoenix Contact, 1425 IP67 Rear Mount 5P Power Connector Socket, Rated At 12A, 63 V

Subtotal (1 unit)*

£19.20

(exc. VAT)

£23.04

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£19.20

*price indicative

RS Stock No.:
226-5970
Distrelec Article No.:
301-31-725
Mfr. Part No.:
1425628
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Current Rating

12A

Plug/Socket

Socket

Pole Format

5P

Voltage Rating

63 V

Mounting Type

Rear Mount

IP Rating

IP67

Series

1425

COO (Country of Origin):
DE
Flush-type connector

The Phoenix Contact flush-type power connector has a 5-position. Socket has M12 thread size. Front mounting M16 x 1.5 individual wires. Cable length is 0.2 m 1.31 mm².

For compact devices transmit high power in a confined space
Easy-to-install, optimized XL housing contour with wrench size 19
Mechanical tightening limitation for long-term-stable gasket
Pre-assembled with litz wires for immediate use
Customer-specific assemblies and litz wire lengths available
Sealed on the litz wire side for optimum leak-tightness
For high transmission safety shield connection to the housing with optional EMC nut

Related links