Phoenix Contact, 1425 IP67 Rear Mount 5P Power Connector Socket, Rated At 16A, 63 V
- RS Stock No.:
- 226-5961
- Distrelec Article No.:
- 301-31-701
- Mfr. Part No.:
- 1425583
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£19.59
(exc. VAT)
£23.51
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 14 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £19.59 |
*price indicative
- RS Stock No.:
- 226-5961
- Distrelec Article No.:
- 301-31-701
- Mfr. Part No.:
- 1425583
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Current Rating | 16A | |
Plug/Socket | Socket | |
Pole Format | 5P | |
Voltage Rating | 63 V | |
Mounting Type | Rear Mount | |
IP Rating | IP67 | |
Series | 1425 | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Current Rating 16A | ||
Plug/Socket Socket | ||
Pole Format 5P | ||
Voltage Rating 63 V | ||
Mounting Type Rear Mount | ||
IP Rating IP67 | ||
Series 1425 | ||
- COO (Country of Origin):
- DE
Flush-type connector
The Phoenix Contact flush-type Power connector has a 5-positionwith socket. Front mounting with M16 x 1.5 individual wires. Cable length is 0.2 m 2.50 mm².
For compact devices transmit high power in a confined space
Easy-to-install, optimized XL housing contour with wrench size 19
Mechanical tightening limitation for long-term-stable gasket
Pre-assembled with litz wires for immediate use
Customer-specific assemblies and litz wire lengths available
Sealed on the litz wire side for optimum leak-tightness
For high transmission safety shield connection to the housing with optional EMC nut
Easy-to-install, optimized XL housing contour with wrench size 19
Mechanical tightening limitation for long-term-stable gasket
Pre-assembled with litz wires for immediate use
Customer-specific assemblies and litz wire lengths available
Sealed on the litz wire side for optimum leak-tightness
For high transmission safety shield connection to the housing with optional EMC nut