Phoenix Contact Circular Connector, 17 Contacts, Cable Mount, M23 Connector, Socket, Female, IP67, CA Series
- RS Stock No.:
- 922-6251
- Mfr. Part No.:
- 1619756
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
£30.43
(exc. VAT)
£36.52
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 27 unit(s) ready to ship
- Plus 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 4 | £30.43 |
5 - 24 | £28.54 |
25 - 49 | £26.87 |
50 + | £22.79 |
*price indicative
- RS Stock No.:
- 922-6251
- Mfr. Part No.:
- 1619756
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Number of Contacts | 17 | |
Mounting Type | Cable Mount | |
Connector Size | M23 | |
Plug/Socket | Socket | |
Contact Gender | Female | |
Termination Method | Solder | |
IP Rating | IP67 | |
Current Rating | 8.0A | |
Body Orientation | Straight | |
Series | CA | |
Voltage Rating | 150.0 V | |
Coding | N | |
Shell Size | M23 | |
Mating Type | Screw Lock, Snap-In | |
Housing Material | Copper Zinc Alloy, Die Cast Zinc | |
Contact Plating | Gold over Nickel | |
Contact Material | Copper | |
Series Number | CA-17S | |
Maximum Operating Temperature | +125°C | |
Outer Diameter | 26.4mm | |
Minimum Operating Temperature | -40°C | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 17 | ||
Mounting Type Cable Mount | ||
Connector Size M23 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
Termination Method Solder | ||
IP Rating IP67 | ||
Current Rating 8.0A | ||
Body Orientation Straight | ||
Series CA | ||
Voltage Rating 150.0 V | ||
Coding N | ||
Shell Size M23 | ||
Mating Type Screw Lock, Snap-In | ||
Housing Material Copper Zinc Alloy, Die Cast Zinc | ||
Contact Plating Gold over Nickel | ||
Contact Material Copper | ||
Series Number CA-17S | ||
Maximum Operating Temperature +125°C | ||
Outer Diameter 26.4mm | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- DE
Phoenix Contact CA Series Circular Connector, M23 Connector size, IP67 - 1619756
This circular connector is designed for cable mounting with a female socket configuration. It features 17 contact points and supports signal connectivity in demanding environments. With an outer diameter of 26.4mm and compatibility with cable diameters from 3mm to 14.5mm, it is enhanced with an IP67 rating, providing protection against dust and water ingress for both indoor and outdoor use.
Features & Benefits
• IP67 rating ensures protection against dust and water
• 17 contact positions for reliable signal transmission
• Solder termination for secure connections
• High-temperature resilience, operating up to +125°C
• Screw lock mechanism for secure mating
• Durable copper zinc alloy construction
• 17 contact positions for reliable signal transmission
• Solder termination for secure connections
• High-temperature resilience, operating up to +125°C
• Screw lock mechanism for secure mating
• Durable copper zinc alloy construction
Applications
• Industrial automation systems
• Robotics and machine control
• Devices in harsh environmental conditions
• Electrical and electronics assemblies
• Robotics and machine control
• Devices in harsh environmental conditions
• Electrical and electronics assemblies
Will it provide a secure connection in high-temperature settings?
Yes, it operates effectively within a temperature range of -40°C to +125°C.
Can it handle high current loads?
Yes, it is rated for a maximum current of 8A per contact.
Related links
- Phoenix Contact Circular Connector Cable Mount Socket IP67, CA Series
- Phoenix Contact Circular Connector Bulkhead Mount Socket IP67, CA Series
- Phoenix Contact Circular Connector Front Mount Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Socket IP67, CA Series
- Phoenix Contact Circular Connector Free Hanging Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, CA Series