Phoenix Contact Circular Connector, 8 + 4 + E Contacts, Panel Mount, M23 Connector, Plug, Female, IP67, SH Series
- RS Stock No.:
- 907-5791
- Mfr. Part No.:
- 1621568
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
£41.65
(exc. VAT)
£49.98
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 6 unit(s) ready to ship from another location
- Plus 9 unit(s) shipping from 03 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 4 | £41.65 |
5 - 24 | £39.07 |
25 - 49 | £36.74 |
50 + | £31.20 |
*price indicative
- RS Stock No.:
- 907-5791
- Mfr. Part No.:
- 1621568
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Number of Contacts | 8 + 4 + E | |
Mounting Type | Panel Mount | |
Connector Size | M23 | |
Plug/Socket | Plug | |
Contact Gender | Female | |
Termination Method | Crimp | |
IP Rating | IP67 | |
Current Rating | 30.0A | |
Series | SH | |
Body Orientation | Straight | |
Coding | A | |
Voltage Rating | 630.0 V | |
Mating Type | SPEEDCON | |
Shell Size | 26 | |
Housing Material | Zinc | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | +130°C | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 8 + 4 + E | ||
Mounting Type Panel Mount | ||
Connector Size M23 | ||
Plug/Socket Plug | ||
Contact Gender Female | ||
Termination Method Crimp | ||
IP Rating IP67 | ||
Current Rating 30.0A | ||
Series SH | ||
Body Orientation Straight | ||
Coding A | ||
Voltage Rating 630.0 V | ||
Mating Type SPEEDCON | ||
Shell Size 26 | ||
Housing Material Zinc | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +130°C | ||
- COO (Country of Origin):
- DE
M23 SPEEDCON Connector Cable, 8+4+PE
From Phoenix Contact, the SPEEDCON M23 Connector combines signal, data and power transference in a single contact. The compact M23 connector features SPEEDCON technology for fast and simple connection, and is an efficient solution for high power applications and signal transmission.
With a high degree of ingress protection and reduced system cabling, this M23 connector is as reliable as it is versatile, and offers a variety of opportunities for miniaturisation and efficiency.
With a high degree of ingress protection and reduced system cabling, this M23 connector is as reliable as it is versatile, and offers a variety of opportunities for miniaturisation and efficiency.
Features and Benefits:
• Contacts: 8 Signal + 4 Power+ PE
• SPEEDCON locking for fast, secure and simplified connections
• N Coding
• Nominal Current per power contact at 25°C: 30 A
• Nominal Voltage for power contact: 630 V ac
• Ideal for when space saving is a concern
• Ideal for intelligent devices that require power, signal and data
• Contacts: 8 Signal + 4 Power+ PE
• SPEEDCON locking for fast, secure and simplified connections
• N Coding
• Nominal Current per power contact at 25°C: 30 A
• Nominal Voltage for power contact: 630 V ac
• Ideal for when space saving is a concern
• Ideal for intelligent devices that require power, signal and data


Related links
- Phoenix Contact Circular Connector Panel Mount Plug IP67, SH Series
- Phoenix Contact Circular Connector Panel Mount Plug IP67, SH Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, SH Series
- Phoenix Contact Circular Connector Panel Mount Plug IP67, SH Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, SH Series
- Phoenix Contact Circular Connector Panel Mount Socket IP67, SH Series
- Phoenix Contact Circular Connector Panel Mount Plug IP67, SH Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, SH Series