Deutsch Connector, 19 Contacts, Bulkhead Mount, Socket, Male, IP67, HDP20 Series
- RS Stock No.:
- 883-7125
- Mfr. Part No.:
- HDP24-24-19PE-L015
- Brand:
- Deutsch
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 883-7125
- Mfr. Part No.:
- HDP24-24-19PE-L015
- Brand:
- Deutsch
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Deutsch | |
Number of Contacts | 19 | |
Mounting Type | Bulkhead Mount | |
Connector Size | Standard | |
Plug/Socket | Socket | |
Contact Gender | Male | |
Termination Method | Crimp | |
IP Rating | IP67 | |
Current Rating | 13.0 A, 25.0A | |
Series | HDP20 | |
Body Orientation | Straight | |
Mating Type | Bayonet | |
Shell Size | 24 | |
Housing Material | Thermoplastic | |
Contact Plating | Nickel | |
Strain Relief | Yes | |
Maximum Operating Temperature | 125.0°C | |
Minimum Operating Temperature | -55.0°C | |
Contact Material | Copper | |
Select all | ||
---|---|---|
Brand Deutsch | ||
Number of Contacts 19 | ||
Mounting Type Bulkhead Mount | ||
Connector Size Standard | ||
Plug/Socket Socket | ||
Contact Gender Male | ||
Termination Method Crimp | ||
IP Rating IP67 | ||
Current Rating 13.0 A, 25.0A | ||
Series HDP20 | ||
Body Orientation Straight | ||
Mating Type Bayonet | ||
Shell Size 24 | ||
Housing Material Thermoplastic | ||
Contact Plating Nickel | ||
Strain Relief Yes | ||
Maximum Operating Temperature 125.0°C | ||
Minimum Operating Temperature -55.0°C | ||
Contact Material Copper | ||
- COO (Country of Origin):
- US
HDP20 Receptacles
Size 12 Contacts 25A
Size 16 Contacts 13A
Size 20 Contacts 7.5A
Size 16 Contacts 13A
Size 20 Contacts 7.5A
Approvals
IP67
HDP20 Range
A range of Heavy Duty thermoplastic, multipole, circular, sealed connectors.,Available in 2 sizes ranging from 8 to 47 ways, in standard or `reverse sex` options.,Straight or right angled clam shell backshells accepting a variety of conduit sizes are also available. Uses Deutsch solid contacts size 12, 16 and 20 depending on the planform selected. For suitable contacts see for example, size 12 (stock no. 425-828), size 16 (stock no. 425-761), size 20 (stock no. 425-834). For a suitable crimp tool see stock no. 425-973.
Sealed to IP67
Durable – 100 mating cycles minimum
Vibration proof – 20g's at 10 - 2000Hz
Corrosion Resistant – 48hours Salt Spray to MIL STD 1344
Durable – 100 mating cycles minimum
Vibration proof – 20g's at 10 - 2000Hz
Corrosion Resistant – 48hours Salt Spray to MIL STD 1344