Deutsch Circular Connector, 31 Contacts, Bulkhead Mount, Plug, Male, IP67, HDP20 Series

Bulk discount available

Subtotal (1 unit)*

£22.69

(exc. VAT)

£27.23

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 24£22.69
25 +£21.56

*price indicative

RS Stock No.:
883-7093
Mfr. Part No.:
HDP26-24-31PE-L015
Brand:
Deutsch
Find similar products by selecting one or more attributes.
Select all

Brand

Deutsch

Number of Contacts

31

Mounting Type

Bulkhead Mount

Connector Size

Standard

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Crimp

IP Rating

IP67

Current Rating

13.0A

Series

HDP20

Body Orientation

Straight

Mating Type

Bayonet

Shell Size

24

Housing Material

Thermoplastic

Contact Plating

Nickel

Strain Relief

Yes

Contact Material

Copper

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

HDP20 Plugs


Size 12 Contacts 25A
Size 16 Contacts 13A
Size 20 Contacts 7.5A


HDP20 Range


A range of Heavy Duty thermoplastic, multipole, circular, sealed connectors.,Available in 2 sizes ranging from 8 to 47 ways, in standard or `reverse sex` options.,Straight or right angled clam shell backshells accepting a variety of conduit sizes are also available. Uses Deutsch solid contacts size 12, 16 and 20 depending on the planform selected. For suitable contacts see for example, size 12 (stock no. 425-828), size 16 (stock no. 425-761), size 20 (stock no. 425-834). For a suitable crimp tool see stock no. 425-973.


Sealed to IP67
Durable – 100 mating cycles minimum
Vibration proof – 20g's at 10 - 2000Hz
Corrosion Resistant – 48hours Salt Spray to MIL STD 1344

Related links