Phoenix Contact Circular Connector, 4 Contacts, Cable Mount, M12 Connector, Plug, Male, IP67, SACC Series
- RS Stock No.:
- 883-1082
- Mfr. Part No.:
- 1408988
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
£19.11
(exc. VAT)
£22.93
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | £19.11 |
10 - 24 | £16.22 |
25 - 49 | £14.35 |
50 + | £12.42 |
*price indicative
- RS Stock No.:
- 883-1082
- Mfr. Part No.:
- 1408988
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Number of Contacts | 4 | |
Mounting Type | Cable Mount | |
Connector Size | M12 | |
Plug/Socket | Plug | |
Contact Gender | Male | |
IP Rating | IP67 | |
Current Rating | 12.0A | |
Body Orientation | Right Angle | |
Series | SACC | |
Voltage Rating | 63.0 V dc | |
Coding | T | |
Contact Material | CuZn | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 4 | ||
Mounting Type Cable Mount | ||
Connector Size M12 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Current Rating 12.0A | ||
Body Orientation Right Angle | ||
Series SACC | ||
Voltage Rating 63.0 V dc | ||
Coding T | ||
Contact Material CuZn | ||
- COO (Country of Origin):
- DE
Power connector, 4-position, unshielded, Plug angled M12, Coding: T, Screw connection, knurl material: Zinc die-cast, nickel-plated, cable gland Pg11, external cable diameter 8 mm ... 10 mm, For direct current up to 12 A/63 V, Contact 4 leading
High-performance: DC connectors for up to 12 A and 63 V DC
Screw connection: proven connection technology for a large selection of different conductors
Flexible: connectors for on-site assembly
Safe use in the field, thanks to a high degree of protection
Protection against incorrect connection using special T-coding
Related links
- Phoenix Contact Circular Connector Cable Mount Plug IP67, SACC Series
- Phoenix Contact Circular Connector Panel Mount Plug IP67, SACC Series
- Phoenix Contact Circular Connector Rear Mount Plug IP67, SACC Series
- Phoenix Contact Circular Connector Front Mount Plug IP67, SACC Series
- Phoenix Contact Connector Cable Mount Plug IP67, SACC Series
- Phoenix Contact Circular Connector Cable Mount Plug IP65 SACC Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, SACC Series
- Phoenix Contact Circular Connector Front Mount Plug IP65 SACC Series