Phoenix Contact Circular Connector, 5 Contacts, M12 Connector, Socket, Female, IP67
- RS Stock No.:
- 871-7709
- Mfr. Part No.:
- 1527870
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£186.21
(exc. VAT)
£223.45
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 16 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
10 + | £18.621 | £186.21 |
*price indicative
- RS Stock No.:
- 871-7709
- Mfr. Part No.:
- 1527870
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Number of Contacts | 5 | |
Connector Size | M12 | |
Plug/Socket | Socket | |
Contact Gender | Female | |
IP Rating | IP67 | |
Coding | B | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 5 | ||
Connector Size M12 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Coding B | ||
RoHS Status: Exempt
Flush Type Sensor/Actuator M12 Connectors, B-Coded, Solder Connections
Phoenix contact M12 flush mount connectors, angled or straight orientation with solder connections and polarity protection, inverse B-coded These 5 way flush mount panel connectors, IP67 rated once mated and have a M12 or PG9 fastening thread.
Related links
- Phoenix Contact Circular Connector M12 Connector Female SACC Series
- Phoenix Contact Circular Connector M12 Connector Female
- RS PRO Circular Connector M12 Connector Female, IP67
- Phoenix Contact Circular Connector M12 Connector IP67, SACC Series
- Phoenix Contact Circular Connector M12 Connector IP67, SACC Series
- Phoenix Contact Circular Connector M12 Connector IP67, SACC Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67
- Phoenix Contact Circular Connector Cable Socket IP67, SACC Series