Phoenix Contact Circular Connectors, M12 Connector, Plug

Subtotal (1 unit)*

£16.68

(exc. VAT)

£20.02

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£16.68

*price indicative

RS Stock No.:
861-1232
Mfr. Part No.:
1694279
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Connector Size

M12

Plug/Socket

Plug

Coding

A

RoHS Status: Exempt

COO (Country of Origin):
DE
Connector, Universal, 4-position, shielded, Plug angled M12, Coding: A, Screw connection, knurl material: Zinc die-cast, nickel-plated, cable gland Pg7, external cable diameter 4 mm ... 6 mm

Reliable signal transmission - 360° shielding in environments with electromagnetic interference

Related links