Phoenix Contact Circular Connector, M12 Connector, Plug

Subtotal (1 unit)*

£44.52

(exc. VAT)

£53.42

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£44.52

*price indicative

RS Stock No.:
861-0999
Mfr. Part No.:
1404412
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Connector Size

M12

Plug/Socket

Plug

Body Orientation

Right Angle

Coding

A

Shielded/Unshielded

Shielded

RoHS Status: Exempt

COO (Country of Origin):
DE
Connector, Universal, 12-position, shielded, Plug angled M12, Coding: A, Solder connection, knurl material: Zinc die-cast, nickel-plated, cable gland Pg9, external cable diameter 6 mm ... 8 mm

Reliable signal transmission - 360° shielding in environments with electromagnetic interference

Related links