Phoenix Contact Circular Connector, M12 Connector, Plug

Subtotal (1 box of 10 units)*

£140.19

(exc. VAT)

£168.23

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£140.19£14.019

*price indicative

RS Stock No.:
858-2869
Mfr. Part No.:
1528183
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Connector Size

M12

Plug/Socket

Plug

Coding

A

COO (Country of Origin):
DE
Sensor/Actuator flush-type plug, 5-pos., M12, A-coded, rear/screw mounting with Pg9 thread, with straight solder connection

Related links