Phoenix Contact Circular Connector, 4 Contacts, Surface, M12 Connector, Plug, Male, IP67

Subtotal (1 box of 60 units)*

£296.33

(exc. VAT)

£355.60

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£296.33£4.939

*price indicative

RS Stock No.:
857-5868
Mfr. Part No.:
1439939
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

4

Product Type

Circular Connector

Mount Type

Surface

Current

4A

Connector Size

M12

Plug/Socket

Plug

Contact Gender

Male

IP Rating

IP67

Orientation

Straight

Voltage

250V

Coding

A

Minimum Operating Temperature

-25°C

Shell Size

M12

Maximum Operating Temperature

85°C

Standards/Approvals

CHINA RoHS, cUL, EF3.0, EU REACH SVHC, EU RoHS, UL, UL 94 HB

Contact Material

Copper Zinc Alloy

RoHS Status: Exempt

COO (Country of Origin):
DE
Sensor/actuator flush-type connector, connector, 4-pos., shielded, A-coded, with straight THR solder connection, only contact insert

Related links