Phoenix Contact Circular Connector, 5 Contacts, M12 Connector

Subtotal (1 unit)*

£10.73

(exc. VAT)

£12.88

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 2 unit(s), ready to ship
Units
Per unit
1 +£10.73

*price indicative

RS Stock No.:
857-5653
Mfr. Part No.:
1543414
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

5

Connector Size

M12

Coding

A

COO (Country of Origin):
DE
Connector, Universal, 5-position, Socket angled M12 SPEEDCON, Coding: A, Screw connection, knurl material: Nickel-plated brass, cable gland Pg9, external cable diameter 6 mm ... 8 mm