Phoenix Contact Circular Connector, 5 Contacts, M12 Connector
- RS Stock No.:
- 857-5644
- Mfr. Part No.:
- 1543061
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£13.42
(exc. VAT)
£16.10
(inc. VAT)
- RS Stock No.:
- 857-5644
- Mfr. Part No.:
- 1543061
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Number of Contacts | 5 | |
Connector Size | M12 | |
Coding | A | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 5 | ||
Connector Size M12 | ||
Coding A | ||
- COO (Country of Origin):
- DE
Connector, Universal, 5-position, Socket angled M12 SPEEDCON, Coding: A, Screw connection, knurl material: Nickel-plated brass, cable gland Pg7, external cable diameter 4 mm ... 6 mm