Phoenix Contact Circular Connector, 5 Contacts, M12 Connector, Socket, IP67, SACC Series
- RS Stock No.:
- 857-0572
- Mfr. Part No.:
- 1694237
- Brand:
- Phoenix Contact
Subtotal (1 box of 10 units)*
£85.75
(exc. VAT)
£102.90
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 03 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
---|---|---|
1 + | £85.75 | £8.575 |
*price indicative
- RS Stock No.:
- 857-0572
- Mfr. Part No.:
- 1694237
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Number of Contacts | 5 | |
Connector Size | M12 | |
Plug/Socket | Socket | |
IP Rating | IP67 | |
Series | SACC | |
Coding | A | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 5 | ||
Connector Size M12 | ||
Plug/Socket Socket | ||
IP Rating IP67 | ||
Series SACC | ||
Coding A | ||
- COO (Country of Origin):
- DE
Sensor/actuator flush-type socket, 5-pos., M12, A-coded, rear/screw mounting with M12 thread, with polarity protection, with straight solder connection
Related links
- Phoenix Contact Circular Connector M12 Connector IP67, SACC Series
- Phoenix Contact Connector M12 Connector IP67, SACC Series
- Phoenix Contact Circular Connector M12 Connector Female SACC Series
- Phoenix Contact Circular Connector M12 Connector IP67, SACC Series
- Phoenix Contact Circular Connector M12 Connector IP67, SACC Series
- Phoenix Contact Circular Connector M12 Connector IP67, SACC Series
- Phoenix Contact Circular Connector M12 Connector IP65 SACC Series
- Phoenix Contact Circular Connector M12 Connector Male SACC Series