Phoenix Contact Circular Connector, 5 Contacts

Subtotal (1 box of 10 units)*

£165.94

(exc. VAT)

£199.13

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£165.94£16.594

*price indicative

RS Stock No.:
857-0544
Mfr. Part No.:
1440067
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

5

Coding

A

COO (Country of Origin):
DE
Sensor/actuator flush-type connector, socket, 5-pos., M12, shielded, A-coded, rear/screw mounting with M12 thread, with polarity protection, with angled solder connection

Related links