Phoenix Contact Circular Connector, 4 Contacts, M12 Connector
- RS Stock No.:
- 857-0431
- Mfr. Part No.:
- 1419768
- Brand:
- Phoenix Contact
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 857-0431
- Mfr. Part No.:
- 1419768
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Number of Contacts | 4 | |
Connector Size | M12 | |
Coding | A | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 4 | ||
Connector Size M12 | ||
Coding A | ||
- COO (Country of Origin):
- DE
Sensor/actuator flush-type plug, 4-pos., M12 SPEEDCON, A-coded, rear/screw mounting with M16 thread, with straight solder connection