Phoenix Contact Circular Connector, 5 Contacts, Female

Subtotal (1 box of 10 units)*

£112.92

(exc. VAT)

£135.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£112.92£11.292

*price indicative

RS Stock No.:
857-0295
Mfr. Part No.:
1436564
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

5

Contact Gender

Female

Coding

B

COO (Country of Origin):
DE
Sensor/actuator flush-type connector, socket, 4-pos., M12 SPEEDCON, A-coded, rear/screw mounting with M12 thread, with polarity protection, with angled solder connection

Related links