Phoenix Contact Circular Connector, 4 Contacts, M12 Connector, Female

Subtotal (1 box of 20 units)*

£182.81

(exc. VAT)

£219.37

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£182.81£9.141

*price indicative

RS Stock No.:
857-0273
Mfr. Part No.:
1553459
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

4

Connector Size

M12

Contact Gender

Female

Coding

A

COO (Country of Origin):
DE
Sensor/actuator flush-type plug, 4-pos., M12 SPEEDCON, A-coded, rear/screw mounting with Pg9 thread, with straight solder connection

Related links