Phoenix Contact Circular Connector, 8 Contacts, M12 Connector, Female
- RS Stock No.:
- 857-0235
- Mfr. Part No.:
- 1542758
- Brand:
- Phoenix Contact
Subtotal (1 box of 20 units)*
£265.23
(exc. VAT)
£318.28
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 07 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
---|---|---|
1 + | £265.23 | £13.262 |
*price indicative
- RS Stock No.:
- 857-0235
- Mfr. Part No.:
- 1542758
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Number of Contacts | 8 | |
Connector Size | M12 | |
Contact Gender | Female | |
Coding | A | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 8 | ||
Connector Size M12 | ||
Contact Gender Female | ||
Coding A | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Sensor/actuator flush-type plug, 8-pos., M12 SPEEDCON, rear/screw mounting with Pg9 thread, with straight solder connection
Related links
- Phoenix Contact Circular Connector M12 Connector IP65 SACC Series
- Phoenix Contact Circular Connector M12 Connector, Female
- Phoenix Contact Circular Connector M12 Connector, Female
- Phoenix Contact Circular Connector M12 Connector, Female
- Phoenix Contact Circular Connector M12 Connector IP67, SACC Series
- Phoenix Contact Circular Connector M12 Connector IP67, SACC Series
- Phoenix Contact Circular Connector M12 Connector
- RS PRO Power Cord, 2m