Phoenix Contact Circular Connector, 12 Contacts, Bulkhead Mount, M23 Connector, Plug, Male, IP67, CA Series

Bulk discount available

Subtotal (1 unit)*

£16.84

(exc. VAT)

£20.21

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 160 unit(s) ready to ship
  • Plus 27 unit(s) ready to ship from another location
  • Plus 80 unit(s) shipping from 21 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4£16.84
5 - 24£15.30
25 - 49£14.02
50 - 99£12.93
100 +£12.02

*price indicative

RS Stock No.:
822-5178
Mfr. Part No.:
1619968
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

12

Mounting Type

Bulkhead Mount

Connector Size

M23

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Solder

IP Rating

IP67

Current Rating

8.0A

Series

CA

Body Orientation

Straight

Coding

N

Voltage Rating

48 V

Mating Type

SPEEDCON

Housing Material

GD-Zn

Shielded/Unshielded

Shielded

Contact Material

CuZn

Maximum Operating Temperature

+125°C

Series Number

CA-12P

Minimum Operating Temperature

-40°C

COO (Country of Origin):
DE

Phoenix Contact Series CA Circular Connector, IP67, Solder Termination Method - 1619968


This circular connector by Phoenix Contact is a versatile male connector that boasts an IP67 rating, making it suitable for a variety of applications. The SPEEDCON locking mechanism ensures secure connections, while the bulkhead mount design allows for easy installation in various settings.

Features & Benefits


• Male connector with a high current rating of 8A
• IP67 rated for waterproof protection
• SPEEDCON locking system for secure connections
• Bulkhead mount design for convenient installation

Applications


• Can be used for electrical equipment in harsh environments
• Suitable for connecting power cables in outdoor settings

Can it withstand harsh environmental conditions?


This circular connector is IP67 rated, making it ideal for use in outdoor settings where it may be exposed to water and dust.

Will it provide a secure connection?


With the SPEEDCON locking system, you can rest assured that this connector will provide a secure and reliable connection.

Is it suitable for industrial automation systems?


Yes, this connector is reliable for use in industrial automation systems, with its high current rating and rugged design.

Related links