Molex Circular Connector, 8 Contacts, Panel Mount, PCB Mount, M12 Connector, Socket, Female, IP67, Micro-Change Series

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
820-7016
Mfr. Part No.:
120341-0075
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

8

Mounting Type

Panel Mount, PCB Mount

Connector Size

M12

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Solder

IP Rating

IP67

Current Rating

500.0mA

Series

Micro-Change

Body Orientation

Straight

Coding

X

Voltage Rating

48.0 V

Mating Type

Threaded

Housing Material

Nickel

Pole Format

8P

Contact Plating

Nickel

Contact Material

Brass

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-40°C

Series Number

120341

COO (Country of Origin):
DE

Molex Micro-Change Series Circular Connector, 8 Contacts, IP67 - 120341-0075


This M12 circular connector is designed as a reliable solution in demanding industrial applications. It features an 8-contact female socket connector and is built for both panel mount and PCB mount installations. Engineered to meet the requirements of the Micro-Change series, it offers robust performance in environments where moisture and dust are concerns. With an IP67 rating, it ensures reliable operation even under challenging conditions.

Features & Benefits


• IP67 connector provides excellent protection against dust and moisture
• Straight orientation simplifies installation in confined spaces
• 8 contact connector supports versatile connectivity options
• Threaded mating connector ensures secure connections in dynamic settings
• Solder termination connector allows for customised assembly requirements

Applications


• Used with Micro-Change CAT6A cable assemblies for Ethernet
• Ideal for automation control systems requiring 8 poles
• Suitable for electrical and mechanical systems in harsh environments
• Effective in telecommunications equipment needing robust connectivity

How does the IP67 rating benefit in industrial settings?


The IP67 rating ensures complete protection against dust ingress and can withstand immersion in water, making it suitable for outdoor and harsh environments. This durability is vital for maintaining system integrity in challenging conditions.

What materials are used in the construction of this connector?


The connector is primarily made from nickel-plated brass, which provides excellent conductivity and resistance to corrosion, ensuring long-lasting performance in demanding applications.

What is the maximum temperature range for safe operation?


It can operate between -40°C to +70°C, making it suitable for a wide variety of industrial applications that experience extreme temperatures.

How does the threaded mating design enhance functionality?


The threaded design secures the connection even in environments with vibrations or movement, preventing accidental disconnection and ensuring a stable electrical link.


BRAD - M12