Phoenix Contact Circular Connector, 5 + PE Contacts, Panel Mount, M23 Connector, Plug, Male, IP67, SF Series
- RS Stock No.:
- 802-7214
- Mfr. Part No.:
- 1605520
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
£25.97
(exc. VAT)
£31.16
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 25 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | £25.97 |
10 - 24 | £24.69 |
25 + | £23.40 |
*price indicative
- RS Stock No.:
- 802-7214
- Mfr. Part No.:
- 1605520
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Number of Contacts | 5 + PE | |
Mounting Type | Panel Mount | |
Connector Size | M23 | |
Plug/Socket | Plug | |
Contact Gender | Male | |
Termination Method | Crimp | |
IP Rating | IP67 | |
Current Rating | 30.0A | |
Series | SF | |
Body Orientation | Straight | |
Voltage Rating | 630.0 V | |
Coding | N | |
Mating Type | N Coded | |
Shell Size | M23 | |
Housing Material | Copper Alloy, Zinc Alloy | |
Pole Format | 5 + PE | |
Maximum Operating Temperature | +125°C | |
Minimum Operating Temperature | -20°C | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 5 + PE | ||
Mounting Type Panel Mount | ||
Connector Size M23 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
Termination Method Crimp | ||
IP Rating IP67 | ||
Current Rating 30.0A | ||
Series SF | ||
Body Orientation Straight | ||
Voltage Rating 630.0 V | ||
Coding N | ||
Mating Type N Coded | ||
Shell Size M23 | ||
Housing Material Copper Alloy, Zinc Alloy | ||
Pole Format 5 + PE | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -20°C | ||
M23 Power Plug-in Connectors, 6 Way
From Phoenix Contact comes a great M23 power plug-in connector. The 1605532 is a M23 connector with 5 poles and earth. This connector is also shielded and boasts compatibility with Phoenix's large range of SPEEDCON connectors. Not to mention, the 1605532 provides consistent EMC protection, a crimp connection that is vibration and temperature resistant in assembly and has flexible use with the connector accepting 7.5mm up to 14mm cables.
Features and benefits:
- Fully shielded
- EMC protection for reliability
- IP67 rating
- Screw locking lock
- Operating temperatures: -40 °C to +125 °C
- Housed in a strong zinc housing
Accessories:
Related links
- Phoenix Contact Circular Connector Panel Mount Plug IP67, SF Series
- Phoenix Contact Circular Connector Panel Mount Socket IP67, SF Series
- Phoenix Contact Circular Connector Panel Mount Plug IP67, SF Series
- Phoenix Contact Circular Connector Panel Mount Plug IP67, SF Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, SF Series
- Phoenix Contact Circular Connector Bulkhead Mount Socket IP67, SF Series
- Phoenix Contact Circular Connector Panel Mount Plug IP67, SF Series
- Phoenix Contact Circular Connector Panel Mount Socket IP67, SF Series