Phoenix Contact Circular Connector, Cable Mount, M23 Connector, Socket, IP65, RC Series
- RS Stock No.:
- 802-7090
- Mfr. Part No.:
- 1592539
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
£20.81
(exc. VAT)
£24.97
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 16 unit(s) ready to ship
- Plus 999,999,983 unit(s) shipping from 09 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | £20.81 |
10 - 24 | £19.77 |
25 + | £18.73 |
*price indicative
- RS Stock No.:
- 802-7090
- Mfr. Part No.:
- 1592539
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Mounting Type | Cable Mount | |
Connector Size | M23 | |
Plug/Socket | Socket | |
IP Rating | IP65 | |
Series | RC | |
Body Orientation | Straight | |
Shell Size | M23 | |
Mating Type | Screw On | |
Housing Material | Copper Alloy, Zinc Alloy | |
Maximum Operating Temperature | +125°C | |
Minimum Operating Temperature | -20°C | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Mounting Type Cable Mount | ||
Connector Size M23 | ||
Plug/Socket Socket | ||
IP Rating IP65 | ||
Series RC | ||
Body Orientation Straight | ||
Shell Size M23 | ||
Mating Type Screw On | ||
Housing Material Copper Alloy, Zinc Alloy | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -20°C | ||
- COO (Country of Origin):
- DE
M23 Sleeve Housings, Shielded
M23 shielded sleeve connector housing for use with Phoenix Contact M23 contact inserts, available in a selection of cable diameter capacities with screw locking, metal and plastic versions.
IP65 rated
Operating temperature range -20 to +125 °C
Operating temperature range -20 to +125 °C
Related links
- Phoenix Contact Circular Connector Front Mount Socket IP67, V-RC Series
- Phoenix Contact Circular Connector Front Mount Socket IP67, V-RC Series
- Phoenix Contact Circular Connector M23 Connector RC Series
- Phoenix Contact Connector Cable Mount Plug IP65 RC Series
- Phoenix Contact Circular Connector M23 Connector Female RC Series
- Phoenix Contact Circular Connector Cable Mount Socket
- Phoenix Contact Circular Connector Cable Mount Socket
- Phoenix Contact Circular Connector Cable Mount Socket