Phoenix Contact Circular Connector, 4 Contacts, Bulkhead Mount, M12 Connector, Socket, Female, IP67, SACC Series
- RS Stock No.:
- 802-5634
- Distrelec Article No.:
- 304-09-786
- Mfr. Part No.:
- 1693788
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
£21.09
(exc. VAT)
£25.31
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 9 unit(s) ready to ship
- Plus 31 unit(s) ready to ship from another location
- Plus 20 unit(s) shipping from 10 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 4 | £21.09 |
5 - 24 | £20.03 |
25 + | £18.96 |
*price indicative
- RS Stock No.:
- 802-5634
- Distrelec Article No.:
- 304-09-786
- Mfr. Part No.:
- 1693788
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Number of Contacts | 4 | |
Mounting Type | Bulkhead Mount | |
Connector Size | M12 | |
Plug/Socket | Socket | |
Contact Gender | Female | |
Termination Method | Solder | |
IP Rating | IP67 | |
Current Rating | 4.0A | |
Body Orientation | Straight | |
Series | SACC | |
Voltage Rating | 250.0 V | |
Coding | A | |
Mating Type | Quick Connect | |
Housing Material | PA 66 | |
Contact Plating | Gold | |
Minimum Operating Temperature | -25°C | |
Maximum Operating Temperature | +85°C | |
Contact Material | Copper | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 4 | ||
Mounting Type Bulkhead Mount | ||
Connector Size M12 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
Termination Method Solder | ||
IP Rating IP67 | ||
Current Rating 4.0A | ||
Body Orientation Straight | ||
Series SACC | ||
Voltage Rating 250.0 V | ||
Coding A | ||
Mating Type Quick Connect | ||
Housing Material PA 66 | ||
Contact Plating Gold | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +85°C | ||
Contact Material Copper | ||
- COO (Country of Origin):
- DE
Phoenix Contact Connector, 4A Current Rating, 250V Voltage Rating - SACC-E-M12FS-4CON-PG9/0,5 - 1693788
Boost your system's performance with this 4-way contact connector from Phoenix Contact. The strong M12 adapter forms a secure link between a panel and instruments in heavy-duty industrial environments. Installation can be completed in a flash, thanks to the pre-terminated connector and 0.5m free-end litz wire. With its lower operating temperatures, this conductor keeps its cool to deliver consistent efficiency when the going gets tough.
Avoiding snags is easy, thanks to panel feed-through installation that gives you a flush mount. Connections are made in a flash – just plug in your devices and get on with work. Highly conductive gold-plated copper contacts mean you can be sure of clear signal transfer between controls and machinery. The component's self-extinguishing properties help prevent the spread of fires for a safer workplace. Use this A-graded connector for your automated factory processes, motors and medical equipment.
Avoiding snags is easy, thanks to panel feed-through installation that gives you a flush mount. Connections are made in a flash – just plug in your devices and get on with work. Highly conductive gold-plated copper contacts mean you can be sure of clear signal transfer between controls and machinery. The component's self-extinguishing properties help prevent the spread of fires for a safer workplace. Use this A-graded connector for your automated factory processes, motors and medical equipment.
Features & Benefits
• IP67 rating indicates the unit's dust-tight and waterproof up to one metre
• Solder termination method for secure links
• PG9 thread for compatibility with standard connections
• Colour-coded leads for quick installation and easy identification
• Wide operating temperature between -25°C and +85°C for use in demanding conditions
• Solder termination method for secure links
• PG9 thread for compatibility with standard connections
• Colour-coded leads for quick installation and easy identification
• Wide operating temperature between -25°C and +85°C for use in demanding conditions
Related links
- Phoenix Contact Circular Connector Bulkhead Mount Plug IP67, SACC Series
- Phoenix Contact Circular Connector Bulkhead Mount Plug IP67, SACC Series
- Phoenix Contact Circular Connector Bulkhead Mount Socket IP67, SACC Series
- Phoenix Contact Circular Connector Bulkhead Mount Socket IP65 SACC Series
- Phoenix Contact Circular Connector Bulkhead Mount Plug IP67, SACC Series
- Phoenix Contact Circular Connector Bulkhead Mount Socket IP67, SACC Series
- Phoenix Contact Circular Connector Bulkhead Mount Socket IP67, SACC Series
- Phoenix Contact Circular Connector Bulkhead Mount Socket IP67, SACC Series