Phoenix Contact Circular Connector, 5 Contacts, Bulkhead Mount, M12 Connector, Plug, Male, IP67, SACC Series
- RS Stock No.:
- 802-5631
- Mfr. Part No.:
- 1671124
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
£24.86
(exc. VAT)
£29.83
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 18 unit(s) ready to ship from another location
- Plus 63 unit(s) shipping from 19 November 2025
- Plus 999,999,936 unit(s) shipping from 14 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 4 | £24.86 |
5 - 24 | £23.61 |
25 + | £22.37 |
*price indicative
- RS Stock No.:
- 802-5631
- Mfr. Part No.:
- 1671124
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Number of Contacts | 5 | |
Mounting Type | Bulkhead Mount | |
Connector Size | M12 | |
Plug/Socket | Plug | |
Contact Gender | Male | |
Termination Method | Pre-Wired | |
IP Rating | IP67 | |
Current Rating | 4.0A | |
Body Orientation | Straight | |
Series | SACC | |
Voltage Rating | 60.0 V | |
Coding | A | |
Mating Type | Quick Connect | |
Housing Material | Polymer | |
Pole Format | 4 | |
Contact Plating | Gold over Nickel | |
Contact Material | Copper | |
Maximum Operating Temperature | +85°C | |
Minimum Operating Temperature | -25°C | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 5 | ||
Mounting Type Bulkhead Mount | ||
Connector Size M12 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
Termination Method Pre-Wired | ||
IP Rating IP67 | ||
Current Rating 4.0A | ||
Body Orientation Straight | ||
Series SACC | ||
Voltage Rating 60.0 V | ||
Coding A | ||
Mating Type Quick Connect | ||
Housing Material Polymer | ||
Pole Format 4 | ||
Contact Plating Gold over Nickel | ||
Contact Material Copper | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -25°C | ||
- COO (Country of Origin):
- DE
Flush Type Sensor/Actuator M12 Connectors, PG9/PG13.5 Thread Type, Free End Litz Wire
Phoenix contact M12 or 7/8th flush mount connectors with 0.5m of PVC litz wire. These 4, 5 and 8 way panel mount connectors are A and B coded (where stated) with a free end litz wire measuring 0.5 metres in length to terminate to your particular application, IP67 rated once mated and with a PG9 or PG13.5 fastening thread.
Note
Stock Number 802-5505 has 7/8th mounting with PG13.5 thread type.
Related links
- Phoenix Contact Circular Connector Bulkhead Mount Plug IP67, SACC Series
- Phoenix Contact Circular Connector Bulkhead Mount Socket IP67, SACC Series
- Phoenix Contact Circular Connector Bulkhead Mount Plug IP67, SACC Series
- Phoenix Contact Circular Connector Bulkhead Mount Socket IP67, SACC Series
- Phoenix Contact Circular Connector Bulkhead Mount Socket IP65 SACC Series
- Phoenix Contact Circular Connector Bulkhead Mount Socket IP67, SACC Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, SACC Series
- Phoenix Contact Circular Connector Rear Mount Plug IP67, SACC Series