Phoenix Contact Circular Connector, 3 Contacts, Bulkhead Mount, M8 Connector, Socket, Female, IP67, SACC Series

Bulk discount available

Subtotal (1 unit)*

£22.81

(exc. VAT)

£27.37

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 16 unit(s) ready to ship
  • Plus 60 unit(s) ready to ship from another location
  • Plus 23 unit(s) shipping from 12 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4£22.81
5 - 24£21.66
25 +£20.52

*price indicative

RS Stock No.:
802-5489
Distrelec Article No.:
144-18-235
Mfr. Part No.:
1500350
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

3

Mounting Type

Bulkhead Mount

Connector Size

M8

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Pre-Wired

IP Rating

IP67

Current Rating

4.0A

Body Orientation

Straight

Series

SACC

Coding

A

Voltage Rating

48.0 V ac, 60.0 V dc

Mating Type

Quick Connect

Housing Material

Polymer

Pole Format

3P

Contact Plating

Gold

Maximum Operating Temperature

+105°C

Contact Material

Copper

Minimum Operating Temperature

-10 (Flexible) °C, -40 (Fixed) °C

COO (Country of Origin):
DE

Flush Type Sensor/Actuator M8 Connectors, M8/10/12 Thread Types, Free End Litz Wire


Phoenix contact M8 flush mount connectors with 0.5m of PVC litz wire. These 3 and 4 way panel mount connectors are A-coded and have 3-4 strands of 0.25mm2 free end litz wire measuring 0.5 metres in length to terminate to your particular application, IP67 rated once mated with a rating of 4A at 30V (4 pole) and 4A at 60V (3 Pole) , with a M8/M10/M12 fastening thread where applicable.

Phoenix Contact Bulkhead Mount Connector, M8, 3 Contacts - SACC-E-M 8FS-3CON-M8/0.5 - 1500350


Effectively meet the power and data demands of your equipment with this Phoenix Contact bulkhead-mount circular connector. The heavy-duty 3-contact connector and 0.5m lead create secure and stable links to reduce downtime in operations like industrial assembly lines.
The female M8 actuator features multistrand Litz wire that efficiently carries alternating current (AC) at radio frequencies to reduce proximity effect losses that can hamper signal transmissions. It has an ingress protection (IP) rating of IP67 when paired with a corresponding male plug, so you can be sure that the contacts and wires are protected from dust and water jets.
Pre-wired termination saves on installation time as the connector is already attached to the wire and can be simply plugged and unplugged. Use this unit to transmit electricity or data to a variety of residential, commercial and industrial equipment.

Features & Benefits


• Polymer housing is hardy and chemical-resistant to effectively shield internal components
• Gold-plated copper contacts provide strong conductivity to ensure optimal signal transmissions
• Operating temperature range of -25°C to +85°C for reliable use in harsh industrial conditions

Related links