Phoenix Contact Circular Connector, 3 Contacts, M8 Connector, Socket, Male to Female
- RS Stock No.:
- 802-5476
- Mfr. Part No.:
- 1456080
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
£18.33
(exc. VAT)
£22.00
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 67 unit(s) ready to ship
- Plus 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 4 | £18.33 |
5 - 24 | £17.43 |
25 + | £16.50 |
*price indicative
- RS Stock No.:
- 802-5476
- Mfr. Part No.:
- 1456080
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Number of Contacts | 3 | |
Connector Size | M8 | |
Plug/Socket | Socket | |
Contact Gender | Male to Female | |
Coding | A | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 3 | ||
Connector Size M8 | ||
Plug/Socket Socket | ||
Contact Gender Male to Female | ||
Coding A | ||
Flush Type Sensor/Actuator M8 Connectors, M8/10/12 Thread Types, Free End Litz Wire
Phoenix contact M8 flush mount connectors with 0.5m of PVC litz wire. These 3 and 4 way panel mount connectors are A-coded and have 3-4 strands of 0.25mm2 free end litz wire measuring 0.5 metres in length to terminate to your particular application, IP67 rated once mated with a rating of 4A at 30V (4 pole) and 4A at 60V (3 Pole) , with a M8/M10/M12 fastening thread where applicable.
Related links
- Phoenix Contact Circular Connector M8 Connector
- Phoenix Contact Circular Connector M8 Connector IP67, SACC Series
- Phoenix Contact Circular Connector M8 Connector Male SACC Series
- Phoenix Contact Circular Connector M8 Connector Male IP67, 14 Series
- Phoenix Contact Circular Connector Bulkhead Mount Socket IP67, SACC Series
- Phoenix Contact Circular Connector Panel Mount Plug, SACC Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, SACC Series
- Phoenix Contact Circular Connector Cable Mount Socket IP68, SACC Series