Phoenix Contact Circular Connector, 4 Contacts, Cable Mount, M12 Connector, Plug, Male, IP67, SACC Series

Bulk discount available

Subtotal (1 unit)*

£36.06

(exc. VAT)

£43.27

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 18 unit(s) ready to ship
  • Plus 18 unit(s) ready to ship from another location
  • Plus 18 unit(s) shipping from 19 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4£36.06
5 +£34.25

*price indicative

RS Stock No.:
801-6570
Distrelec Article No.:
304-23-167
Mfr. Part No.:
1554539
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

4

Mounting Type

Cable Mount

Connector Size

M12

Plug/Socket

Plug

Contact Gender

Male

Termination Method

IDC

IP Rating

IP67

Current Rating

1.75A

Body Orientation

Right Angle

Series

SACC

Coding

D

Voltage Rating

60.0 V

Shell Size

M12

Mating Type

D Coded

Housing Material

Zinc

Contact Plating

Gold over Nickel

Minimum Operating Temperature

-40°C

Contact Material

Bronze

Maximum Operating Temperature

+85°C

COO (Country of Origin):
DE

Phoenix Contact Connector, Cat5 and Cat5e Signal Type, 1.75A Current Rating - SACC-M12MRD-4Q SH PN - 1554539


This bus system connector from Phoenix Contact is designed to transmit data between components in your industrial control networks. IDC technology makes it quick to install in-field, as there's no need for you to strip electrical wires. It also lets you terminate multiple wires at the same time and, as it removes the need for individual soldering or crimping, assembly is speedy.
The unit's shielding minimises the chance of electromagnetic interference from nearby electronic devices, so you'll benefit from reliable signal transmission. A die-cast zinc body offers resistance to corrosion combined with durability, for longevity in harsh environments.
Choose a connector like this for factory automation tasks. It's suitable to use for PROFINET Cat5 and Cat5e signalling applications and meets IEC standards for general-purpose telecommunication cabling systems.

Features & Benefits


• Pin assignment can be rotated 45 degrees to the cable outlet for flexible installation
• Gold-plated contacts provide optimal electrical flow for reliability
• IP67-rated connection when correctly mated, that's dust-tight and protected against immersion in up to 1m of water
• Meets UL94-V0 flammability standards, so won't catch alight in the event of a fire

Related links