Phoenix Contact Connector, 4 Contacts, Cable Mount, M12 Connector, Socket, Female, IP67, SACC-FR-4SC SH SCO Series
- RS Stock No.:
- 801-6564
- Mfr. Part No.:
- 1432758
- Brand:
- Phoenix Contact
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£24.44
(exc. VAT)
£29.33
(inc. VAT)
- RS Stock No.:
- 801-6564
- Mfr. Part No.:
- 1432758
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Number of Contacts | 4 | |
Mounting Type | Cable Mount | |
Connector Size | M12 | |
Plug/Socket | Socket | |
Contact Gender | Female | |
Termination Method | Spring Cage | |
IP Rating | IP67 | |
Current Rating | 4A | |
Series | SACC-FR-4SC SH SCO | |
Body Orientation | Right Angle | |
Voltage Rating | 60 V | |
Shell Size | 19mm | |
Housing Material | Zinc | |
Contact Plating | Gold over Nickel | |
Maximum Operating Temperature | +85°C | |
Contact Material | Bronze | |
Minimum Operating Temperature | -40°C | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 4 | ||
Mounting Type Cable Mount | ||
Connector Size M12 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
Termination Method Spring Cage | ||
IP Rating IP67 | ||
Current Rating 4A | ||
Series SACC-FR-4SC SH SCO | ||
Body Orientation Right Angle | ||
Voltage Rating 60 V | ||
Shell Size 19mm | ||
Housing Material Zinc | ||
Contact Plating Gold over Nickel | ||
Maximum Operating Temperature +85°C | ||
Contact Material Bronze | ||
Minimum Operating Temperature -40°C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Phoenix Contact SACC SPEEDCON Angled Connector A Coded
SACC series of universal connectors come supplied in various connection options and are supplied in a wide variety of orientations to ensure your application is covered
IP67 rated
M12 x 1mm thread
A-coded solder termination
Zinc die-cast nickel-plated construction
Utilises Speedcon terminations, which makes connections simple and suitable for field installation
360° Shielding making the SACC series suitable for use within electromagnetic interference environments
Spring termination options available (RS Stock No. 801-6573 typical)
M12 x 1mm thread
A-coded solder termination
Zinc die-cast nickel-plated construction
Utilises Speedcon terminations, which makes connections simple and suitable for field installation
360° Shielding making the SACC series suitable for use within electromagnetic interference environments
Spring termination options available (RS Stock No. 801-6573 typical)