Molex Circular Connector, 5 Contacts, Panel Mount, M12 Connector, Socket, Female, IP67, Micro-Change Series

Subtotal (1 unit)*

£42.09

(exc. VAT)

£50.51

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 10 unit(s), ready to ship
Units
Per unit
1 +£42.09

*price indicative

RS Stock No.:
798-9547
Mfr. Part No.:
130299-0300
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

5

Mounting Type

Panel Mount

Connector Size

M12

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Solder

IP Rating

IP67

Current Rating

4.0A

Body Orientation

Right Angle

Series

Micro-Change

Coding

A

Voltage Rating

250.0 V

Mating Type

A Coded, Threaded

Housing Material

Zinc

Pole Format

5P

Contact Plating

Nickel Plated

Maximum Operating Temperature

+85°C

Contact Material

Die Cast Zinc

Minimum Operating Temperature

-40°C

Series Number

130299

COO (Country of Origin):
MX

Molex Micro-Change Series Circular Connector, 5 Contacts, Panel Mount - 130299-0300


This is a Micro-Change circular connector designed for harsh-duty applications. Featuring a 5-pole female socket connector, this right-angle connector is ideal for panel mounts. It provides robust performance in challenging environments, thanks to its IP67 rating, making it suitable for exposure to moisture and dust.

Features & Benefits


• Rated for a maximum operating temperature of +85°C
• Offers reliable solder termination for optimal connections
• Ensures compatibility with M12 threaded connectors for easy installations
• Provides up to 4A current rating per contact for efficient power transfer
• A-coded configuration guarantees secure mating with male counterparts

Applications


• Used in automation equipment for reliable electrical connections
• Suitable for mechanical systems requiring durable and waterproof connectors
• Ideal for electronic devices operating in adverse environmental conditions
• Utilised in control panels for robust signal transmission

What is the significance of the IP67 rating for this connector?


The IP67 rating indicates that the connector is dust-tight and can withstand immersion in water up to 1 metre for a duration of 30 minutes. This ensures long-lasting performance even in wet or dusty environments.

How does the right-angle design facilitate installation?


The right-angle orientation allows for space-saving connections in tight spaces, making it easier to install without compromising the integrity of the wire layout or the connector itself.

What types of cables can be used with this circular connector?


This connector is designed to accommodate various cable types with solder termination, enabling customised configurations for specific applications as required by the user.

How does the solder termination method benefit installation?


The solder termination method provides a strong and durable connection, ensuring minimal risk of disconnection or interference in demanding environments, thereby enhancing reliability.

What materials are used in the construction of this connector?


The connector features die-cast zinc for its contact material and nickel plating for improved resistance to corrosion, ensuring durability and long-term performance in industrial applications.


BRAD - M12

Related links