Hirose Connector, 20 Contacts, Panel Mount, Micro Connector, Socket, Female, HR10 Series
- RS Stock No.:
- 790-5090
- Mfr. Part No.:
- HR10A-13TR-20S(73)
- Brand:
- Hirose
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 790-5090
- Mfr. Part No.:
- HR10A-13TR-20S(73)
- Brand:
- Hirose
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Hirose | |
Number of Contacts | 20 | |
Mounting Type | Panel Mount | |
Connector Size | Micro | |
Plug/Socket | Socket | |
Contact Gender | Female | |
Termination Method | Solder | |
Current Rating | 2A | |
Body Orientation | Straight | |
Series | HR10 | |
Voltage Rating | 100 V ac | |
Shell Size | 13mm | |
Mating Type | Push-Pull | |
Housing Material | Brass, Zinc Alloy | |
Contact Plating | Silver | |
Contact Material | Phosphor Bronze | |
Minimum Operating Temperature | -25°C | |
Maximum Operating Temperature | +85°C | |
Select all | ||
---|---|---|
Brand Hirose | ||
Number of Contacts 20 | ||
Mounting Type Panel Mount | ||
Connector Size Micro | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
Termination Method Solder | ||
Current Rating 2A | ||
Body Orientation Straight | ||
Series HR10 | ||
Voltage Rating 100 V ac | ||
Shell Size 13mm | ||
Mating Type Push-Pull | ||
Housing Material Brass, Zinc Alloy | ||
Contact Plating Silver | ||
Contact Material Phosphor Bronze | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +85°C | ||
- COO (Country of Origin):
- CN
HIROSE Threaded HR10A
Low-cost, compact multipole connectors with knurled threaded locking collars.
Features and Benefits
Miniature, light weight, high density connectors
Polarization allows blind mating
Solder buckets contacts, no tooling required
Polarization allows blind mating
Solder buckets contacts, no tooling required