Molex Circular Connector, 3 Contacts, Cable Mount, Miniature Connector, Socket, Male, IP67, Mini-Change Series
- RS Stock No.:
- 759-5170
- Mfr. Part No.:
- 1300170011
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 759-5170
- Mfr. Part No.:
- 1300170011
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Number of Contacts | 3 | |
Mounting Type | Cable Mount | |
Connector Size | Miniature | |
Plug/Socket | Socket | |
Contact Gender | Male | |
Termination Method | Wire | |
IP Rating | IP67 | |
Current Rating | 13.0A | |
Body Orientation | Straight | |
Series | Mini-Change | |
Voltage Rating | 600.0 V | |
Mating Type | Threaded | |
Housing Material | Nylon | |
Pole Format | 3P | |
Contact Plating | Gold | |
Strain Relief | Yes | |
Contact Material | Copper | |
Minimum Operating Temperature | -20°C | |
Series Number | 130017 | |
Maximum Operating Temperature | +80°C | |
Outer Diameter | 5.08 → 11.43mm | |
Select all | ||
---|---|---|
Brand Molex | ||
Number of Contacts 3 | ||
Mounting Type Cable Mount | ||
Connector Size Miniature | ||
Plug/Socket Socket | ||
Contact Gender Male | ||
Termination Method Wire | ||
IP Rating IP67 | ||
Current Rating 13.0A | ||
Body Orientation Straight | ||
Series Mini-Change | ||
Voltage Rating 600.0 V | ||
Mating Type Threaded | ||
Housing Material Nylon | ||
Pole Format 3P | ||
Contact Plating Gold | ||
Strain Relief Yes | ||
Contact Material Copper | ||
Minimum Operating Temperature -20°C | ||
Series Number 130017 | ||
Maximum Operating Temperature +80°C | ||
Outer Diameter 5.08 → 11.43mm | ||

Molex Mini-Change Series Circular Connector, 3 Contacts, IP67 - 1300170011
This circular connector is designed for robust connection and ease of installation in various applications. The miniature size makes it suitable for tight spaces while offering significant performance capabilities. With an IP67 rating, this connector ensures protection against dust and water ingress, making it ideal for demanding environments. Its straight body orientation and threaded mating type provide added security during use.
Features & Benefits
• Miniature design allows for integration in compact setups
• IP67 rating ensures waterproof and dust-tight performance
• Threaded connectors enhance durability and connection security
• Gold contact plating reduces wear and improves conductivity
• Strain relief feature provides robust mechanical support
• IP67 rating ensures waterproof and dust-tight performance
• Threaded connectors enhance durability and connection security
• Gold contact plating reduces wear and improves conductivity
• Strain relief feature provides robust mechanical support
Applications
• Utilised in automation systems for reliable connectivity
• Effective in industrial machinery for secure electrical connections
• Suitable for electrical equipment in outdoor environments
• Ideal for mechanical assemblies requiring compact connectors
• Effective in industrial machinery for secure electrical connections
• Suitable for electrical equipment in outdoor environments
• Ideal for mechanical assemblies requiring compact connectors
What temperature range can be adequately supported during operation?
This connector operates effectively within a temperature range from -20°C to +80°C, ensuring reliability in varied conditions.
How does its IP67 rating contribute to its functionality?
The IP67 rating signifies that it is fully protected against dust and can withstand immersion in water up to 1 metre for 30 minutes, making it suitable for harsh environments.
What materials are used in its construction for durability?
The housing is made from robust nylon, while contacts are copper with gold plating, offering excellent conductivity and resistance to corrosion.
Can this connector be used in high-current applications?
Yes, it is designed for high current usage, rated at 13A, making it suitable for heavy-duty applications.
BRAD Mini-Change
The Molex Brad Mini-Change Connector was the first quick-connect alternative to hardwiring and are noted for their quality and durability. The Brad Mini-Change Connector uses a Quad Beam design female contact to ensure conductivity. Rated at IP67 the Brad Mini-Change connectors can provide reliable solutions in a wide range of applications. The design of these Brad Mini-Change Connectors incorporates anti-vibration features, integral Strain Relief and Key Indicator.
Related links
- Molex Circular Connector Cable Mount Plug IP67, Mini-Change Series
- Molex Circular Connector Cable Mount Plug IP67, Mini-Change Series
- Brad from Molex Circular Connector Free Hanging IP67, Mini-Change Series
- Molex Circular Connector Cable Mount Male Mini-Change Series
- Molex Industrial Circular Connectors Cable Mount Socket IP67, Mini-Change
- Brad from Molex Circular Connector Free Hanging IP67, Mini-Change Series
- Molex Industrial Circular Connectors Cable Mount Socket IP67, Mini-Change
- Molex Circular Connector Cable Mount Socket IP67, Nano-Change Series