Brad from Molex Circular Connector, 4 Contacts, Cable Mount, M12 Connector, Socket, Female, IP67, Micro-Change Series

Image representative of range

Bulk discount available

Subtotal (1 unit)*

£33.77

(exc. VAT)

£40.52

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 36 unit(s) shipping from 28 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4£33.77
5 - 24£32.13
25 +£30.40

*price indicative

RS Stock No.:
751-9157
Mfr. Part No.:
1200710036
Brand:
Brad from Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Brad from Molex

Number of Contacts

4

Mounting Type

Cable Mount

Connector Size

M12

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Screw

IP Rating

IP67

Current Rating

4.0A

Series

Micro-Change

Body Orientation

Straight

Voltage Rating

250.0 V , 300.0 V

Shell Size

20

Housing Material

Polyamide

Contact Plating

Silver

Series Number

120071

Contact Material

Brass

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+90°C

Brad® Micro-Change® M12 Field Attachable Connectors


These Brad® Micro-Change® M12 Field Attachable single keyways (A-Coding) Connectors allow custom cables to be assembled anywhere. The gold plated copper contacts of the Brad® Micro-Change® M12 Field Attachable Connectors have Nickel plated set screws for the attachment of up to 18 AWG (0.75 mm²) cable.

IEC compliant M12 connector
IP67, NEMA 6 rated for harsh environments
Anti-vibration feature
Stock numbers 751-9154 and 751-9166 have a cable diameter range of 3.3 - 6.6 mm with a PG7 Gland thread.
Stock numbers 751-9150 , 751-9157 , 751-9160 and 751-9163 have a cable diameter range of 4.1 - 8.1 mm with a PG9 Gland thread

Brad from Molex Cable Mount M12 Connector, 4A, IP68 - 120071 Series - 1200710036


Assemble custom cables for your automation equipment with the help of this Brad from Molex connector. It has highly conductive brass contacts that give you reliable signal transmission. These are silver-plated to help prevent rust in damp conditions. For a quick and secure lock on connected parts, there's also a nickel-plated brass coupling with an easy-to-use threaded nut. As it supports voltages of 250V AC (alternating current) and 300V DC (direct current), this connector is suitable for low-voltage applications in industrial systems.

• IP68 (ingress protection) rating means it resists dust and complete immersion in water up to 1.5m in depth
• Broad operating temperature range of -25°C to +90°C for reliable industrial use
• Screw termination method means no tools are needed
• Polyamide (PA) housing material for impact resistance and electrical insulation

Applications


• Machine building
• Factory automation
• Commercial vehicles

What's the purpose of the cable gland on this connector?


The cable gland on this connector provides a strong holding force to prevent the cable from being pulled out, especially in areas prone to vibration. It also offers strain relief, helping to reduce damage if the cable is bent at a sharp angle.


BRAD - M12

Related links