Phoenix Contact Connector, 4 Contacts, Cable Mount, M12 Connector, Socket, Female, IP67, SACC-FS-4SC M SCO Series
- RS Stock No.:
- 721-1200
- Mfr. Part No.:
- 1432619
- Brand:
- Phoenix Contact
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£11.26
(exc. VAT)
£13.51
(inc. VAT)
- RS Stock No.:
- 721-1200
- Mfr. Part No.:
- 1432619
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Number of Contacts | 4 | |
Mounting Type | Cable Mount | |
Connector Size | M12 | |
Plug/Socket | Socket | |
Contact Gender | Female | |
IP Rating | IP67 | |
Current Rating | 4A | |
Body Orientation | Straight | |
Series | SACC-FS-4SC M SCO | |
Voltage Rating | 250 V | |
Shell Size | 19mm | |
Housing Material | Nylon | |
Contact Plating | Gold over Nickel | |
Contact Material | Bronze | |
Maximum Operating Temperature | +85°C | |
Minimum Operating Temperature | -40°C | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 4 | ||
Mounting Type Cable Mount | ||
Connector Size M12 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Current Rating 4A | ||
Body Orientation Straight | ||
Series SACC-FS-4SC M SCO | ||
Voltage Rating 250 V | ||
Shell Size 19mm | ||
Housing Material Nylon | ||
Contact Plating Gold over Nickel | ||
Contact Material Bronze | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- DE
M12 Spring-cage connection
Sensor/ actuator connector
M12, also suitable in part for SPEEDCON
Unshielded
With spring-cage connection
A-coded
Metal knurl
M12, also suitable in part for SPEEDCON
Unshielded
With spring-cage connection
A-coded
Metal knurl