Hirose Connector, 8 Contacts, Cable Mount, Miniature Connector, Socket, Female, HR25 Series
- RS Stock No.:
- 700-8250
- Mfr. Part No.:
- HR25A-7P-8S
- Brand:
- Hirose
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 700-8250
- Mfr. Part No.:
- HR25A-7P-8S
- Brand:
- Hirose
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Number of Contacts | 8 | |
| Mounting Type | Cable Mount | |
| Connector Size | Miniature | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| Termination Method | Solder | |
| Current Rating | 1.0A | |
| Series | HR25 | |
| Body Orientation | Straight | |
| Voltage Rating | 30.0 V , 42.0 V | |
| Mating Type | Push-Pull | |
| Contact Plating | Gold | |
| Maximum Operating Temperature | +85°C | |
| Contact Material | Bronze | |
| Minimum Operating Temperature | -25°C | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Number of Contacts 8 | ||
Mounting Type Cable Mount | ||
Connector Size Miniature | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
Termination Method Solder | ||
Current Rating 1.0A | ||
Series HR25 | ||
Body Orientation Straight | ||
Voltage Rating 30.0 V , 42.0 V | ||
Mating Type Push-Pull | ||
Contact Plating Gold | ||
Maximum Operating Temperature +85°C | ||
Contact Material Bronze | ||
Minimum Operating Temperature -25°C | ||
Plug
Miniature Push-Pull Circular Connectors
Small size – high density
Simple push-in/ pull out mating / unmating
Several mounting number of positions, styles and terminations
Metal shells
RoHS compliant
Simple push-in/ pull out mating / unmating
Several mounting number of positions, styles and terminations
Metal shells
RoHS compliant
Cable outer Ø 5 mm (size 4, 6, 8) / 7mm (size 9)
Note
Miniature Push-Pull - HR25A
Contacts inserted
Metal shell
PPS insulator UL94 V-0
Metal shell
PPS insulator UL94 V-0
