Hirose Circular Connector, 4 Contacts, Panel Mount, Miniature Connector, Socket, Female, SR30 Series

Bulk discount available

Subtotal (1 unit)*

£9.48

(exc. VAT)

£11.38

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 88 unit(s), ready to ship
Units
Per unit
1 - 4£9.48
5 - 24£8.53
25 - 49£7.67
50 - 99£6.94
100 +£6.22

*price indicative

RS Stock No.:
636-1777
Mfr. Part No.:
SR30-10R-4S(71)
Brand:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Number of Contacts

4

Mounting Type

Panel Mount

Connector Size

Miniature

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Solder

Current Rating

1.0A

Series

SR30

Body Orientation

Straight

Voltage Rating

100.0 V , 140.0 V

Mating Type

Screw Lock

Housing Material

Metal

Contact Plating

Gold

Maximum Operating Temperature

+60°C

Contact Material

Brass

Minimum Operating Temperature

-10°C

COO (Country of Origin):
JP

HRS (Hirose) Miniature SR30 Connectors


High integrity connectors designed for applications with space constraints. The connectors feature polarised screw locking and rugged metal bodies with gold-plated (except stock no. 636-1761 which has silver plated contacts) solder bucket contacts.

Note

Each cable mounting plug and jack socket is supplied with a clamp which is crimped onto cable using crimp tool stock no. 456-431.

Related links